- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- EVFT119EM4K7JE
Description
+
Res Wirewound 4.7K Ohm 5% 72W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: EVFT119EM4K7JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EVFT119EM4K7JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:72 W
-
Termination Style:Radial Lug
-
Resistance Value:4.7 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$22.41
5
$20.97
10
$20.00
25
$15.00
50
$14.55
100
$13.93
250 +
$13.36
Click for Quote
Log in
to unlock special pricing