- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- EVFL170EN4K7JE
Description
+
Res Wirewound 4.7K Ohm 5% 160W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On/Bracket Mount
Search Keywords: EVFL170EN4K7JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EVFL170EN4K7JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:160 W
-
Termination Style:Radial Lug
-
Resistance Value:4.7 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$84.63
5
$76.17
8
$66.65
10 +
$65.32
Click for Quote
Log in
to unlock special pricing