- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- EBWB-NR0030FET
Description
+
Res 6030 0.003 Ohm 1% 3.5W ±120ppm/°C Molded SMD Automotive T/R
Search Keywords: EBWBNR0030FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EBWB-NR0030FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:3 MOhm
-
Power Rating:3.5 W
-
Tolerance:1 %
-
Case Size:6030
-
Temperature Coefficient:±120 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
28 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
500
$1.924
1,000
$1.184
1,500
$0.937
2,000 +
$0.919
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments