- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- DA-T263-101E
Description
+
Heat Sink - SMD - Black Anodized - TO-263 - Style 10 - 0.50" Long
Search Keywords: DAT263101E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:DA-T263-101E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Device Cooled:TO-263
-
Attachment Method:Surface Mount
-
Dimension:25.91 x 12.7 x 10.16 mm
-
Thermal Resistance:N/A
-
Finish:Black Anodized
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.