help desk software
Image is representational - see mfr. specs

CS3FR030E

Ohmite

Res Wirewound 0.03 Ohm 1% 3W Molded RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 0.03 Ohm 1% 3W Molded RDL
Search Keywords: CS3FR030E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    CS3FR030E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Termination Style:
    Radial
  • Power Rating:
    3 W
  • Resistance Value:
    30 MOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
  • Dimension:
    21.7 x 5.35 x 16.4 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
13
$21.37
25
$16.66
38
$15.35
50 +
$15.04
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments