- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- CL225J5K0
Description
+
Res Wirewound 5K Ohm 5% 225W ±260ppm/°C Centohm RDL Lug Bolt-On
Search Keywords: CL225J5K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:CL225J5K0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Centohm
-
Mounting:Bolt-On
-
Power Rating:225 W
-
Termination Style:Radial Lug
-
Resistance Value:5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$0.93
25
$0.91
50
$0.89
100
$0.88
500
$0.86
1,000 +
$0.84
Click for Quote
Log in
to unlock special pricing