- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- C500K10RE
Ohmite
C500K10RE
Res Wirewound 10 Ohm 10% 500W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 10 Ohm 10% 500W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: C500K10RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:C500K10RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:500 W
-
Termination Style:Radial Lug
-
Resistance Value:10 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is C500K10RE RoHS compliant?
Yes, C500K10RE is RoHS compliant.
What is the lead time for C500K10RE?
The standard lead time for C500K10RE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$36.64
5
$32.69
10
$32.61
25
$30.80
50
$29.11
100
$29.04
250 +
$27.96
Click for Quote
Log in
to unlock special pricing