- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- C180K2R0
Ohmite
C180K2R0
Res Wirewound 2 Ohm 10% 180W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:C180K2R0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:180 W
-
Termination Style:Radial Lug
-
Resistance Value:2 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R