- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B8J300-B
Description
+
Res Wirewound 300 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B8J300B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B8J300-B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:8 W
-
Resistance Value:300 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.4 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.51
25
$1.48
50
$1.45
100
$1.42
500
$1.40
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing