- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B8J1K0
Description
+
Res Wirewound 1K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B8J1K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B8J1K0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:8 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.4 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$4.158
25
$3.780
100
$3.740
250
$3.700
500
$3.660
1,000
$3.620
2,500
$3.580
5,000
$3.540
7,500 +
$3.500
Click for Quote
Log in
to unlock special pricing