Available Replacements
ROHs Equivalent
B12J1R5E B12J1R5E Ohmite
B12J1R5E

Ohmite

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

B12J1R5

Res Wirewound 1.5 Ohm 5% 12W ±400ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 1.5 Ohm 5% 12W ±400ppm/°C Vitreous Enamel AXL
Search Keywords: B12J1R5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: B12J1R5
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 12 W
Resistance Value: 1.5 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Dimension: 44.45 x 7.94 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B12J1R5 RoHS compliant?
No, B12J1R5 is not RoHS compliant.
What is the lead time for B12J1R5?
The standard lead time for B12J1R5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.19
25
$2.14
50
$2.10
100
$2.06
500
$2.02
1,000 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!