- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AZ221KE
Description
+
Res Ceramic Composition 220 Ohm 10% 5.5W Ceramic RDL
Search Keywords: AZ221KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AZ221KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
41 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
63
$110.39
125
$58.73
188
$40.28
250 +
$39.48
Click for Quote
Log in
to unlock special pricing