- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AY220K
Ohmite
AY220K
Res Carbon Composition 22 Ohm 10% 4.5W Epoxy RDL
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AY220K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:4.5 W
-
Resistance Value:22 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25 x 31 x 21 mm
-
Terminal Pitch:22.5 mm
-
This product is discontinued, but still in stock.
-