- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AX39GKE
Description
+
The AX39GKE is a 3.9 Ω non-inductive, ceramic composite resistor designed for high energy handling and impulse absorption.
Search Keywords: AX39GKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AX39GKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Radial
-
Power Rating:3.5 W
-
Resistance Value:3.9 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:15 mm
-
Terminal Pitch:12.5 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
On Order:
250
can ship 8/16/27
MOQ for out of Stock Qty:
63
87 Weeks
can ship
1/19/28
Price (USD)
Qty
Unit Price
1
$49.13
10
$32.43
25
$31.41
50
$30.12
63
$29.82
125
$29.53
188
$29.23
250 +
$28.94
Click for Quote
Log in
to unlock special pricing