- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AW221KE
Description
+
Res Ceramic Composition 220 Ohm 10% 2.5W Epoxy RDL
Search Keywords: AW221KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AW221KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:2.5 W
-
Resistance Value:220 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:20 x 13 x 19 mm
-
Terminal Pitch:17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
503
Can Ship immediately
41 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$23.88
5
$23.06
10
$22.51
25
$22.17
50
$21.69
100
$21.26
250 +
$20.99
Click for Quote
Log in
to unlock special pricing