- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AW102K
Description
+
Res Ceramic Composition 1K Ohm 10% 2.5W Epoxy RDL
Search Keywords: AW102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AW102K
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:2.5 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:20 x 13 x 19 mm
-
Terminal Pitch:17.5 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent