Description
+
Res POT 1K Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.73mm) Solder Lug Panel Mount
Search Keywords: AS3604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AS3604
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 KOhm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:33.73 x 12.7 mm
-
Operating Temperature:-55 to 120 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.60
10
$4.51
25
$4.42
50
$4.33
100
$4.24
250
$4.16
500 +
$4.07
Click for Quote
Log in
to unlock special pricing