- Home ›
- All Products›
- ARF150-3R-J
Ohmite
ARF150-3R-J
METAL CLAD 150 W 3 OHM 5%
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
METAL CLAD 150 W 3 OHM 5%
Search Keywords: ARF1503RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:ARF150-3R-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is ARF150-3R-J RoHS compliant?
Yes, ARF150-3R-J is RoHS compliant.
What is the lead time for ARF150-3R-J?
The standard lead time for ARF150-3R-J is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
1
$48.09
5
$42.91
10
$41.63
25
$40.42
50
$38.21
100
$33.83
250 +
$32.26
Click for Quote
Log in
to unlock special pricing