help desk software
Image is representational - see mfr. specs

AP101-7K5-J

Ohmite

Res 7.5K Ohm 5% 100/3.5W ±100ppm/°C Molded TO-247 RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Res 7.5K Ohm 5% 100/3.5W ±100ppm/°C Molded TO-247 RDL
Search Keywords: AP1017K5J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    AP101-7K5-J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Termination Style:
    Radial
  • Power Rating:
    100,3.5 W
  • Resistance Value:
    7.5 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -65 to 175 °C
  • Packaging:
    N/A
  • Dimension:
    16.01 x 5.21 x 20.96 mm
  • Terminal Pitch:
    10.42 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
18 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$12.12
25
$12.09
50
$12.06
100
$12.03
132
$12.00
263
$7.42
394
$5.88
525 +
$5.75
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments