- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 95J20R
Ohmite
95J20R
Res Wirewound 20 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:95J20R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:20 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:24.6 x 5.9 mm
-
Terminal Pitch:N/R