- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 891SP300K
Ohmite
891SP300K
Ceramic Composition Resistor - 30 Ohm - 10% Tolerance - 2.5W Power - PCB Mount.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ceramic Composition Resistor - 30 Ohm - 10% Tolerance - 2.5W Power - PCB Mount.
Search Keywords: 891SP300K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:891SP300K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 891SP300K RoHS compliant?
Yes, 891SP300K is RoHS compliant.
What is the lead time for 891SP300K?
The standard lead time for 891SP300K is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
33 Weeks
can ship
5/26/27