- Home ›
- All Products›
- 850F47R
Description
+
Ohm 50W 47-OHM 1%;
Search Keywords: 850F47R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:850F47R
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$17.12
25
$15.50
50
$14.22
100
$13.61
250
$12.54
500
$11.71
1,000 +
$11.10
Click for Quote
Log in
to unlock special pricing