- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 81F3K01
Description
+
Res Wirewound 3.01K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 81F3K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:81F3K01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:3.01 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:11.1 x 3.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$3.77
10
$3.70
25
$3.62
50
$3.55
100
$3.48
250
$3.41
500 +
$3.34
Click for Quote
Log in
to unlock special pricing