- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 810J45R
Description
+
Res Wirewound 45 Ohm 5% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 810J45R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:810J45R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:10 W
-
Termination Style:Axial
-
Resistance Value:45 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$6.908
25
$6.280
100
$5.540
250
$5.300
500
$4.870
1,000
$4.530
2,500
$4.220
5,000 +
$4.160
Click for Quote
Log in
to unlock special pricing