- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 80FR75
Ohmite
80FR75
Res Wirewound 0.75 Ohm 1% 10W ±90ppm/°C Conformal Silicone Ceramic AXL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:80FR75
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:750 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:46.8 x 10.3 mm
-
Terminal Pitch:N/R