- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 80F100
Description
+
Res Wirewound 100 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 80F100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:80F100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:100 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:46.8 x 10.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1.54
25
$1.51
50
$1.48
100
$1.45
500
$1.42
1,000 +
$1.39
Click for Quote
Log in
to unlock special pricing