- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 80023
80023
Ohmite
Res Wirewound 0.121 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL
Accessories Notify Me
RoHS Non-Compliant
Description
+
Res Wirewound 0.121 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 80023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:80023
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$2.68
25
$2.62
50
$2.57
100
$2.52
500
$2.47
1,000 +
$2.42
Click for Quote
Log in
to unlock special pricing