- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 605HR010E
Description
+
Res Metal Film 0.01 Ohm 3% 0.5W(1/2W) Conformal Coated AXL
Search Keywords: 605HR010E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:605HR010E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 MOhm
-
Tolerance:3 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:9.017 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.5884
500
$0.4782
1,000
$0.4568
2,500
$0.4372
5,000
$0.4192
7,500
$0.4181
10,000
$0.4080
15,000 +
$0.4070
Click for Quote
Log in
to unlock special pricing