- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 604HR020E
Description
+
Res Metal Film 0.02 Ohm 3% 0.375W Conformal Coated AXL
Search Keywords: 604HR020E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:604HR020E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:0.375 W
-
Resistance Value:20 MOhm
-
Tolerance:3 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:6.35 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.5884
500
$0.4782
1,000
$0.4568
2,500
$0.4372
5,000
$0.4192
7,500
$0.4181
10,000
$0.4080
15,000 +
$0.4070
Click for Quote
Log in
to unlock special pricing