- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 515A10M00A
Description
+
Res 10M Ohm 0.05% 1.5W ±10ppm/°C Conformal Coated AXL
Search Keywords: 515A10M00A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:515A10M00A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1.5 W
-
Resistance Value:10 MOhm
-
Tolerance:0.05 %
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-60 to 145 °C
-
Packaging:N/A
-
Dimension:38.1 x 12.7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$94.23
5
$92.34
10
$90.49
25 +
$88.69
Click for Quote
Log in
to unlock special pricing