help desk software
Image is representational - see mfr. specs

Res Wirewound 3K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 3K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 4435
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    4435
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    3.25 W
  • Resistance Value:
    3 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    14.7 x 5.9 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
93J3K0
93J3K0
VIEW PRODUCT
Res Wirewound 3K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL