help desk software
Image is representational - see mfr. specs

43F68RE

Ohmite

The 43F68RE is a 3W, 68Ω axial wirewound resistor with a ±1% tolerance and a silicone-ceramic conformal coating.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
The 43F68RE is a 3W, 68Ω axial wirewound resistor with a ±1% tolerance and a silicone-ceramic conformal coating.
Search Keywords: 43F68RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    43F68RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    68 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    15.1 x 5.6 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,053
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 7/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.007
250
$0.828
500
$0.794
1,000
$0.762
2,500
$0.733
5,000
$0.715
7,500
$0.713
10,000 +
$0.706
Click for Quote
Log in to unlock special pricing