- Home ›
- All Products›
- 412-11T3E
Ohmite
412-11T3E
MODEL 412 TAP SWITCH 50A 300V
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
MODEL 412 TAP SWITCH 50A 300V
Search Keywords: 41211T3E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:412-11T3E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 412-11T3E RoHS compliant?
Yes, 412-11T3E is RoHS compliant.
What is the lead time for 412-11T3E?
The standard lead time for 412-11T3E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$1,703.68
3
$1,202.60
4
$952.05
5 +
$933.01
Click for Quote
Log in
to unlock special pricing