- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 40J5R0E
Ohmite
40J5R0E
Res Wirewound 5 Ohm 5% 10W ±50ppm/°C Conformal Silicone Ceramic AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 5 Ohm 5% 10W ±50ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 40J5R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:40J5R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:48.3 x 10.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 40J5R0E RoHS compliant?
Yes, 40J5R0E is RoHS compliant.
What is the lead time for 40J5R0E?
The standard lead time for 40J5R0E is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$3.34
100
$2.62
250
$2.28
500
$2.19
1,000
$2.05
2,500
$2.04
5,000
$1.93
7,500 +
$1.92
Click for Quote
Log in
to unlock special pricing