- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 40/70MNJ5R00DE
Description
+
Res Wirewound 5 Ohm 5% 40W/70W ±180ppm/°C RDL Lug Flange Mount
Search Keywords: 4070MNJ5R00DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:40/70MNJ5R00DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Flange Mount
-
Power Rating:40,70 W
-
Termination Style:Radial Lug
-
Resistance Value:5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±180 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$12.66
25
$11.47
50
$10.96
100
$10.64
250
$10.05
500
$9.79
1,000 +
$9.66
Click for Quote
Log in
to unlock special pricing