- Home ›
- All Products›
- 312-3T3E
Description
+
MODEL 312 TAP SWITCH 30A 300V
Search Keywords: 3123T3E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:312-3T3E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$1,128.14
3
$796.34
4
$630.43
5 +
$617.82
Click for Quote
Log in
to unlock special pricing