- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 30888
Ohmite
30888
Fixed Inductor - RF Choke - 0.2 uH - 3.2 Ohms - Standard Termination.
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Fixed Inductor - RF Choke - 0.2 uH - 3.2 Ohms - Standard Termination.
Search Keywords: 30888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:30888
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 30888 RoHS compliant?
No, 30888 is not RoHS compliant.
What is the lead time for 30888?
The standard lead time for 30888 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
37 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$76.05
25
$47.56
50 +
$45.18
Click for Quote
Log in
to unlock special pricing