- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25J10R
Description
+
Res Wirewound 10 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:25J10R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.4 x 7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Buy all 13 in-stock or the regular minimum order quantity of 25
Stock lot only:
13
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$3.2219
25
$2.9290
250
$1.9330
500
$1.8910
1,000
$1.7840
2,500
$1.6420
5,000
$1.6340
7,500
$1.6260
10,000 +
$1.6180
Click for Quote
Log in
to unlock special pricing