- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 23JR30E
Ohmite
23JR30E
Res Wirewound 0.3 Ohm 5% 3W Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.3 Ohm 5% 3W Vitreous Enamel AXL
Search Keywords: 23JR30E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:23JR30E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:300 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:13.1 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 23JR30E RoHS compliant?
Yes, 23JR30E is RoHS compliant.
What is the lead time for 23JR30E?
The standard lead time for 23JR30E is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,015
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$3.35
100
$2.60
250
$2.26
500
$2.25
1,000
$2.19
2,500
$2.18
5,000
$2.17
7,500 +
$2.16
Click for Quote
Log in
to unlock special pricing