- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 23J6K0E
Description
+
Res Wirewound 6K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 23J6K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:23J6K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:6 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:13.1 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
337
Can Ship immediately
Minimum Order Quantity:
30
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
30
$2.36
100
$1.92
250
$1.83
500
$1.77
1,000
$1.67
2,500
$1.63
5,000
$1.59
7,500 +
$1.57
Click for Quote
Log in
to unlock special pricing