- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 23J10KE
Description
+
Res Wirewound 10K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 23J10KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:23J10KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:13.1 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
125
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2.398
125
$2.180
250
$2.080
500
$2.030
1,000
$1.920
2,500
$1.870
5,000
$1.820
7,500 +
$1.800
Click for Quote
Log in
to unlock special pricing