- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 20J82RE
Description
+
Res Wirewound 82 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 20J82RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:20J82RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:82 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:47.2 x 10 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
972
Ships today, if you order in
Minimum Order Quantity:
45
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
45
$2.01
100
$1.87
250
$1.76
500
$1.69
1,000
$1.62
2,500
$1.52
5,000
$1.45
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing