- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 15FR250E
Description
+
Res Wirewound 0.25 Ohm 1% 5W Silicone AXL
Search Keywords: 15FR250E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:15FR250E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:250 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:23.8 x 8.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 30
Stock lot only:
10
Minimum Order Quantity:
30
Order Increment:
10
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$1.0538
30
$0.9580
250
$0.9000
500
$0.8820
1,000
$0.8630
2,500
$0.8380
5,000
$0.8190
7,500
$0.8080
10,000 +
$0.8010
Click for Quote
Log in
to unlock special pricing