- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 15FR005E
Description
+
Res Wirewound 0.005 Ohm 1% 5W Silicone AXL
Search Keywords: 15FR005E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:15FR005E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:5 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:23.8 x 8.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 8/24/26
2,500
can ship 9/28/26
Minimum Order Quantity:
30
Order Increment:
10
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
30
$1.71
100
$1.61
250
$1.57
500
$1.56
1,000
$1.55
2,500
$1.54
5,000
$1.53
7,500 +
$1.52
Click for Quote
Log in
to unlock special pricing