help desk software
Image is representational - see mfr. specs

13FPR030

Ohmite

Res Wirewound 0.03 Ohm 1% 3W ±50ppm/°C Molded Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 0.03 Ohm 1% 3W ±50ppm/°C Molded Pin
Search Keywords: 13FPR030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    13FPR030
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Pin
  • Power Rating:
    3 W
  • Resistance Value:
    30 MOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    15.9 x 5.08 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
39 Weeks can ship 1/21/27
ROHs Equivalent
In Stock:
53
Minimum Order:
10