- Home ›
- All Products›
- 50232003
ODU
50232003
Contact Module 6 Position Pin 1.02mm Position Diameter 20AWG/22AWG
Accessories Notify Me
RoHS Compliant
Description
+
Contact Module 6 Position Pin 1.02mm Position Diameter 20AWG/22AWG
Search Keywords: 50232003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ODU
-
Part No:50232003
-
Alias/AKA:180.362.000.307.000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 50232003 RoHS compliant?
Yes, 50232003 is RoHS compliant.
What is the lead time for 50232003?
The standard lead time for 50232003 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
9 Weeks
can ship
11/16/26