- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Optical Inspection Equipment ›
- SZ-OB-075
SZ-OB-075
OC White Company
ProZoom® 4.5 .75X Objective Lens; Working Distance 103mm (4")
Accessories Notify Me
RoHS Compliant
Description
+
ProZoom® 4.5 .75X Objective Lens; Working Distance 103mm (4")
Search Keywords: SZOB075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OC White Company
-
Part No:SZ-OB-075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9011900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$193.14
3
$190.25
5
$187.39
10 +
$184.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments