- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Optical Inspection Equipment ›
- AO-4D
AO-4D
OC White Company
3" (76mm) Diameter) Add-On 4 Diopter Lens with Silicone gasket - Addtional 1X Magnification
Accessories Notify Me
RoHS Compliant
Description
+
3" (76mm) Diameter) Add-On 4 Diopter Lens with Silicone gasket - Addtional 1X Magnification
Search Keywords: AO4D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OC White Company
-
Part No:AO-4D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
1
$109.68
5
$101.49
10
$98.55
15
$93.15
25
$91.75
50 +
$90.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments