- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Optical Inspection Equipment ›
- 80000-24
80000-24
OC White Company
24" Tall Ball Bearing Microscope Base Assembly (20mm drop arm)
Accessories Notify Me
RoHS Compliant
Description
+
24" Tall Ball Bearing Microscope Base Assembly (20mm drop arm)
Search Keywords: 8000024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OC White Company
-
Part No:80000-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9012900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$1,109.99
3
$1,093.34
5 +
$1,065.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments