- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Optical Inspection Equipment ›
- 80000
80000
OC White Company
16" Tall Ball Bearing Microscope Base Assembly (20mm drop arm)
Accessories Notify Me
RoHS Compliant
Description
+
16" Tall Ball Bearing Microscope Base Assembly (20mm drop arm)
Search Keywords: 80000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OC White Company
-
Part No:80000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9012900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
1
$1,043.33
3
$1,027.68
5 +
$1,001.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments